Extech Instruments EA33-NIST

Extech EA33-NIST EasyView Light Meter with NIST, Memory, 99990Fc, 999999 Count LCD Display
$ 544
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments EA33-NIST.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Related Parts

Extech InstrumentsEA30
Extech EA30 EasyView Wide High Intensity Light Meter, 40000Fc, 400000Lux, 3ft Coiled Cable
Extech InstrumentsEA31
Light Meter, 20000 Lx, 3% Rohs Compliant: Yes
Extech InstrumentsEA33
Extech EA33 EasyView Light Meter with Memory, 99990Fc, 999999 Count LCD Display
Fluke Temperature Relative Humidity Meter from 5 to 95
FlukeBP120MH
Fluke BP120MH NiMH Spare Battery Pack, 4.8V, 3000mAh, For 43/43B Power Quality Analyzers
AC Current Probe Test Probe Type:Multimeter; Test Probe Functions:Current; Accuracy:

Descriptions

Descriptions of Extech Instruments EA33-NIST provided by its distributors.

Extech EA33-NIST EasyView Light Meter with NIST, Memory, 99990Fc, 999999 Count LCD Display
Light Meter W/NIST Ea33- PLEASE NOTE: If not in stock: NIST calibration takes between 7-14 days once stock is available.
Light Meter With Memory, 999900Lux; Measurement Max:999900Lx; Resolution (Lx):0.01Lx; Accuracy:3%; External Height:150Mm; External Width:72Mm; External Depth:33Mm; Product Range:-; No. Of Batteries:6 Rohs Compliant: Yes |Extech Instruments EA33-NIST

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON