MaxLinear XRT8000ID-F

XRT8000 Series 5.25 V 2.048 MHz SMT Clock Synchronizer/Adapter - SOIC-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT8000ID-F.

IHS

Datasheet24 pages19 years ago

Future Electronics

CAD Models

Download MaxLinear XRT8000ID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS1338C-33#
DS1338 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-16
Ic, five Distributed-Output Clock Driver, ecl100, sop, 20Pin, plastic Rohs Compliant: Yes
Clock / Data Fanout Buffer, 1:3 Differential, Dual ECL, 3.3 V
Clock / Data Fanout Buffer, 1:3 Differential, Dual ECL, 3.3 V
MicrochipSY10H841ZH
SINGLE SUPPLY QUAD PECL-TO-TTL W/LATCHED OUTPUT ENABLE | IC CLK BUFFER 1:4 160MHZ 16SOIC
MicrochipSY10EL15ZG
ECL PECL SY10EL15 16-SOIC (0.154 3.90mm Width) Obsolete clock buffer -5.7V 750ps 85C

Descriptions

Descriptions of MaxLinear XRT8000ID-F provided by its distributors.

XRT8000 Series 5.25 V 2.048 MHz SMT Clock Synchronizer/Adapter - SOIC-18
Clock Generator 0.008MHz to 32.7MHz-IN 0.0021MHz-OUT 18-Pin SOIC W
18-SOIC (0.295 7.50mm Width) Matte Tin (Sn) Telecom Clock application specific IC 3.135V~5.25V 2.048MHz -40C~85C e3
IC WAN CLOCK E1/E1 DUAL 18SOIC
ICMISCELLANEOUS CLOCK GENERATORSOP18PINPLASTIC
IC, CLOCK SYNCHRONIZER, 32.7MHZ, SOIC-18; Frequency:32.7MHz; Supply Current:20mA; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Frequency Max:32.7MHz

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar