Analog Devices DS1338C-33#

DS1338 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-16
$ 5.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1338C-33#.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-18.36%

CAD Models

Download Analog Devices DS1338C-33# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Descriptions

Descriptions of Analog Devices DS1338C-33# provided by its distributors.

DS1338 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-16
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
16-SOIC (0.295 7.50mm Width) DS1338 8542.39.00.01 Leap Year NVSRAM Square Wave Output rtc clock circuit 3V~5.5V 125muA~200muA @ 3.63V~5.5V 18.1mm 0.032MHz
Real Time Clock, 3.3V, I2C, Nsoic-16; Date Format:dd:mm:yy; Clock Format:hh:mm:ss; Clock Ic Type:rtc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:soic; No. Of Pins:16Pins; Ic Interface Type:i2C; Operating Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1338C-33
  • DS1338C-33#.
  • DS1338C-33.
  • DS1338C33
  • DS1338C33#