MaxLinear XR88C192IJ-F

XR68C92 Series 5.5V 230.4kbps Dual Universal Asynchronous Receiver & Transmitter
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C192IJ-F.

IHS

Datasheet31 pages9 years ago

ODG (Origin Data Global)

Future Electronics

CAD Models

Download MaxLinear XR88C192IJ-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.36
Stock
72,535
50,600
Authorized Distributors
0
1
Case/Package
LCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
125 kbps
125 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear XR88C192IJ-F provided by its distributors.

XR68C92 Series 5.5V 230.4kbps Dual Universal Asynchronous Receiver & Transmitter
UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
UART Interface IC Dual Channel UART
Obsolete Configurable GPIO Internal Oscillator Timer/Counter Surface Mount Tube UART IC 2.97V~5.5V 230.4Kbps 16Byte

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar