MaxLinear XR81111-CA04-F

EXAR XR81111-CA04-F; PLL Clock Synthesizer; 100 - 156.25 MHz; 10-Pin QFN
$ 17.44
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR81111-CA04-F.

Farnell

Datasheet12 pages11 years ago

CAD Models

Download MaxLinear XR81111-CA04-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-04-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.4mm 25mA
Gold QUAD Obsolete Surface Mount Clock Generator IC 2009 -40C~85C 0.4mm 15mA
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 0C~70C 0.4mm 25mA
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 0C~70C 0.6mm 80MHz
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.6mm 80MHz
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.6mm 80MHz

Descriptions

Descriptions of MaxLinear XR81111-CA04-F provided by its distributors.

EXAR XR81111-CA04-F; PLL Clock Synthesizer; 100 - 156.25 MHz; 10-Pin QFN
Clock Generator 10MHz to 60MHz-IN 156.25MHz-OUT 10-Pin QFN EP Tray/Tube
Clock Synthesizer / Jitter Cleaner LVCMOS Clock Synthesizer
CLOCK GENERATOR, 156.25MHZ, QFN-10
CLOCK GENERATOR, 156.25MHZ, QFN-10; Clock IC Type:Clock Synthesiser; Frequency:156.25MHz; No. of Outputs:1Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:QFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR81111CA04F