Infineon CY22M1LCALGXI-00

QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.6mm 80MHz
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22M1LCALGXI-00.

IHS

Datasheet12 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.702
$ 0.702
Stock
71,979
197,297
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
8
8
Logic Function
-
-
Frequency
80 MHz
80 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
2 V
2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-08-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Related Parts

Gold QUAD Obsolete Surface Mount Clock Generator IC 2009 -40C~85C 0.4mm 15mA
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 0C~70C 0.6mm 80MHz
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.6mm 80MHz
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.4mm 25mA
QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 0C~70C 0.4mm 25mA

Descriptions

Descriptions of Infineon CY22M1LCALGXI-00 provided by its distributors.

QUAD Obsolete NO LEAD Surface Mount Clock Generator IC 2009 -40C~85C 0.6mm 80MHz
IC CLOCK GEN PROG 1PLL 8UQFN
IC CLOCK GENERATOR 8QFN
80 MHz OTHER CLOCK GENERATOR QCC8
Clock Generator, 80MHz, CMOS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY22M1LCALGXI00