MaxLinear XR8052ASO8X

Tape & Reel (TR) EAR99 RoHS Compliant (Amplifier Type) Amplifier 190V/mus 125C 65MHz 500muV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR8052ASO8X.

IHS

Datasheet27 pages11 years ago

CAD Models

Download MaxLinear XR8052ASO8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
Stock
53,210
76,225
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
-
8
-3db Bandwidth
65 MHz
62 MHz
Bandwidth
-
175 MHz
Gain
-
-
Slew Rate
190 V/µs
190 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Descriptions

Descriptions of MaxLinear XR8052ASO8X provided by its distributors.

Tape & Reel (TR) EAR99 RoHS Compliant (Amplifier Type) Amplifier 190V/mus 125C 65MHz 500muV
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
IC OPAMP DUAL VFB 62MHZ RR 8SOIC
IC OPAMP VFB 2 CIRCUIT 8SOIC
Operational Amplifier

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar