MaxLinear XR21B1411IL16MTR-F

Usb Interface IC XR21B1411IL16MTR-F
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR21B1411IL16MTR-F.

IHS

Datasheet31 pages25 years ago

Augswan

CAD Models

Download MaxLinear XR21B1411IL16MTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 2.83
Stock
118,571
323,120
323,120
Authorized Distributors
0
5
5
Case/Package
-
QFN
QFN
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
UART
UART, USB
UART, USB
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.5 Mbps
1.5 Mbps
1.5 Mbps
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-07-04
LTD Date2019-01-04

Descriptions

Descriptions of MaxLinear XR21B1411IL16MTR-F provided by its distributors.

USB Interface IC XR21B1411IL16MTR-F
RoHS Compliant QUAD BUS CONTROLLER UNIVERSAL SERIAL BUS INDUSTRIAL (Protocol) (Function) 85C 1.5MBps 3mm 5V
IC UART TXRX 128/384 BYTE 16QFN
ENHANCED 1-CH FULL-SPEED USB UART

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar