MaxLinear XR16L2751CMTR-F

Uart 2-CH 64BYTE Fifo 2.5V/3.3V/5V 48-PIN TQFP T/r
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L2751CMTR-F.

IHS

Datasheet50 pages25 years ago

Future Electronics

CAD Models

Download MaxLinear XR16L2751CMTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.318
Stock
88,679
45,751
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
-
48
Number of Channels
2
2
Data Rate
781.25 kbps
781.25 kbps
Memory Size
-
64 B
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2001-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Descriptions

Descriptions of MaxLinear XR16L2751CMTR-F provided by its distributors.

UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin TQFP T/R
Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 6.25Mbps 50MHz 7mm
IC UART FIFO 64B DUAL 48TQFP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar