MaxLinear ST16C1450IJ28-F

ST16C1450 Series 1.5 Mbps 5.5 V Single Surface Mount UART- PLCC-28
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C1450IJ28-F.

IHS

Datasheet30 pages16 years ago

Augswan

CAD Models

Download MaxLinear ST16C1450IJ28-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
Stock
69,733
66,331
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Channels
1
1
Data Rate
187.5 kbps
187.5 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-12
LTD Date2018-07-12

Descriptions

Descriptions of MaxLinear ST16C1450IJ28-F provided by its distributors.

ST16C1450 Series 1.5 Mbps 5.5 V Single Surface Mount UART- PLCC-28
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24MHz 4.57mm
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28
UART Interface IC UART
IC UART FIFO 1B 28PLCC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C1450IJ28F