MaxLinear SP481ECN-L

R-PDSO-G8 Tube RS422RS485 EIA-485; EIA-422 interface receiver 20mV 4.9mm 100ns 10Mbps
$ 1.61
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP481ECN-L.

element14 APAC

Datasheet10 pages12 years ago

IHS

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP481ECN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsDS3695AM/NOPB
Multipoint Rs485/Rs422 Transceivers Rohs Compliant: Yes |TEXAS INSTRUMENTS DS3695AM/NOPB.
Texas InstrumentsSN65LBC176D
EAR99 65LBC176 Tube RS422RS485 interface driver 5V 1.5mA 72.603129mg 33ns
Texas InstrumentsSN75LBC179D
Low-Power Differential Line Driver And eceiver Pair 8-SOIC 0 to 70
Analog DevicesMAX3088CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM4857ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps)
Analog DevicesADM4853ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of MaxLinear SP481ECN-L provided by its distributors.

R-PDSO-G8 Tube RS422RS485 EIA-485; EIA-422 interface receiver 20mV 4.9mm 100ns 10Mbps
SP481E Series 10 Mbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8
EXAR SP481ECN-L, LINE TRANSCEIVER, RS-422/ RS-485, 5 V, 8-PIN SOIC
RS-485 Interface IC RS485 10000 kbps 5V temp 0C to 70C
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 HALF DUPLEX 8SOIC
TRANSCEIVER RS485, SMD, NSOIC8, 5V; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP481E; Base Number:481; Data Rate:10Mbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:481; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:550mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar