MaxLinear SP3232EUEY-L

3.3V, 1000 kbps RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16TSSOP
$ 1.19
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EUEY-L.

IHS

Datasheet20 pages13 years ago

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTRSF3232ECPWR
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
MaxLinearSP3232EUCY-L
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, PLASTIC, TSSOP-16
Texas InstrumentsTRSF3232EIPWR
IC, RS-232 TRANSCEIVER, 5.5V, TSSOP-16;; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN75C3232PW
EAR99 75C3232 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 61.887009mg 300ns
MaxLinearSP3232EEY-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of MaxLinear SP3232EUEY-L provided by its distributors.

3.3V, 1000 kbps RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16TSSOP
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3.3/5V 1Mbps 1.05mm
Dual Transmitter/Receiver RS-232 16-Pin TSSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar