MaxLinear SP3076EMN-L

SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
$ 1.432
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3076EMN-L.

IHS

Datasheet20 pages15 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP3076EMN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
ISL3176 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
MaxLinearXR3076XID-F
XR3076 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-14
ISL83491 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-14
MaxLinearSP3076EEN-L
SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

Descriptions

Descriptions of MaxLinear SP3076EMN-L provided by its distributors.

SP3076E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
±15kV ESD-Protected, 3.3V, 1/8 Load, Failsafe RS-485/RS422 Transceivers | IC TXRX RS485/RS422 ESD 14SOIC
High Speed, 3.3V, 15kV, Failsafe RS-485/RS422 Full Duplex
Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 125C 667mW 16Mbps 1.5mus
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar