MaxLinear SP1490ECN-L

SP1490E Series 20 Mpbs Full Duplex RS-485 Transceiver - NSOIC-8
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1490ECN-L.

IHS

Datasheet8 pages12 years ago
Datasheet10 pages21 years ago

Future Electronics

Newark

iiiC

CAD Models

Download MaxLinear SP1490ECN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MaxLinearSP1485ECN-L
R-PDSO-G8 Tube RS422RS485 EIA-422; EIA-485 interface receiver 20mV 4.9mm 70ns 20Mbps
MaxLinearSP1481EEN-L
IC TXRX RS485 DIFF ESD 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
MaxLinearSP1485EEN-L
Enhanced Low Power Half-Duplex RS-485 Transceivers | IC TXRX RS485 DIFF ESD 8SOIC
Analog DevicesMAX13488EESA+
Half-Duplex RS-485/RS-422-Compatible Transceiver with AutoDirection Control
Analog DevicesADM1490EBRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX13486EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N

Descriptions

Descriptions of MaxLinear SP1490ECN-L provided by its distributors.

SP1490E Series 20 Mpbs Full Duplex RS-485 Transceiver - NSOIC-8
Full Duplex RoHS Compliant Lead Free Transceiver (Type) 70C 1W 20Mbps 900muA
RS-485 Interface IC RS485 no shutdown temp 0C to 70C
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485 FULL DUPLEX 8SOIC
Rs422/rs485 Transceiver 20Mbps 5.25V Nsoic8; Device Type:rs422 / Rs485 Transceiver; Ic Interface Type:rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Msl:- Rohs Compliant: Yes
TRANSCEIVER RS-485 15 KV ESD, 1490; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:1490; Base Number:1490; Data Rate:20Mbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:1490; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1000mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar