Everspin MR2A16AYS35R

4MB, 256KX16, 44-TSOP, 3.3V, 0 to +70C, T&r,
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A16AYS35R.

ODG (Origin Data Global)

Datasheet20 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 26.2
$ 26.2
Stock
46,876
162,546
162,546
Authorized Distributors
2
6
6
Memory Size
512 kB
512 kB
512 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
16 b
16 b
16 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everspin MR2A16AYS35R provided by its distributors.

4Mb, 256Kx16, 44-TSOP, 3.3V, 0 to +70C, T&R,
NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II T/R
Non-Volatile SRAM, 256KX16, 35ns, PDSO44
NVRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM
Memory Circuit, 256KX16, CMOS, PDSO44

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc