Everspin MR2A16AVYS35R

NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A16AVYS35R.

ODG (Origin Data Global)

Datasheet20 pages8 years ago

Alternate Parts

Price @ 1000
$ 26.2
$ 26.2
Stock
27,334
162,546
162,546
Authorized Distributors
1
6
6
Memory Size
512 kB
512 kB
512 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
16 b
16 b
16 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
105 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everspin MR2A16AVYS35R provided by its distributors.

NVRAM MRAM Parallel 4M-Bit 3.3V 44-Pin TSOP-II T/R
IC RAM 4MBIT PARALLEL 44TSOP2
TSOP44 MRAM 4MB (256KX16) PAR
Memory Circuit, 256KX16, CMOS, PDSO44
Random Access Memory (RAM)

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc