Everspin MR2A08AYS35R

MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A08AYS35R.

IHS

Datasheet15 pages8 years ago

Alternate Parts

Price @ 1000
$ 24.86
$ 24.86
Stock
39,596
124,826
124,826
Authorized Distributors
2
5
5
Memory Size
512 kB
512 kB
512 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
8 b
8 b
8 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Everspin MR2A08AYS35R provided by its distributors.

MRAM 4Mbit Parallel Interface 3.3V 44-Pin TSOP-II T/R
IC RAM 4MBIT PARALLEL 44TSOP2
MRAM 4Mb 3.3V 35ns 512Kx8 Parallel
Memory Circuit, 256KX8, PDSO44

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc