Everspin MR2A08ACMA35

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 26.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR2A08ACMA35.

IHS

Datasheet15 pages8 years ago

Factory Futures

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-24.48%

Alternate Parts

Price @ 1000
$ 26.715
$ 24.54
Stock
55,632
32,370
Authorized Distributors
4
3
Memory Size
512 kB
512 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NVRAM NVSRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray
NVRAM NVSRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray
NVSRAM (Non-Volatile SRAM) Memory IC 4Mb (256K x 16) Parallel 45 ns 48-FBGA

Descriptions

Descriptions of Everspin MR2A08ACMA35 provided by its distributors.

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
MRAM 4Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
4Mb £¨512K x 8£© 512 k x 8 3V 135mA 3.6V Parallel 8bit BGA
EAR99 Surface Mount Tray 256KX8 ic memory 35ns 8mm 135mA 4Mb
MRAM, 512KX8, Parallel, PBGA48

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc