Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everspin MR25H40MDF

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 0.9mm 0.0004A

$ 50.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H40MDF.

IHS

Datasheet30 pages6 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-98.25%

Alternate Parts

Price @ 1000
$ 50.348
$ 26.45
$ 26.45
Stock
140,447
254,760
254,760
Authorized Distributors
2
6
6
Case/Package
DFN
-
-
Number of Pins
8
-
-
Memory Type
RAM
FRAM
FRAM
Density
4 Mb
-
-
Address Bus Width
-
-
-
Access Time
10 ns
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
InfineonFM25H20-DGTR
Obsolete Non-Volatile Non-RoHS Compliant SPI ic memory -40C~85C TA 2.7V~3.6V 2Mb 256K x 8 40MHz
InfineonFM25V20A-DG
FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - TDFN-8
Serial Flash, 2.7 - 3.6 V, 16 Mbit, 50 MHz, -40°C to +85°C, TDFN-S-8, RoHS
IC FLASH 2MBIT SPI 80MHZ 8USON / FLASH Memory IC 2Mb (256K x 8) SPI 80 MHz 8-USON (3x2)
IC FLASH 2MBIT SPI 40MHZ 8WDFN / FLASH Memory IC 2Mb (256K x 8) SPI 40 MHz 8-WDFN (5x6)

Descriptions

Descriptions of Everspin MR25H40MDF provided by its distributors.

EAR99 Surface Mount Tray MRAM (Magnetoresistive RAM) ic memory 40MHz 10ns 0.9mm 0.0004A
MR25H40 Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Interface MRAM - DFN-8
MRAM 4Mbit Serial-SPI Interface 3.3V Automotive 8-Pin DFN EP Tray
4Mb £¨512K x 8£© 512Kx8 3V 42mA 3.6V 40MHz SPI 8bit DFN-8 1mm
MRAM, 512KX8, Serial, SPI, PDSO8

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc