Everspin MR256A08BCYS35R

MRAM (Magnetoresistive RAM) Memory IC 256Kb (32K x 8) Parallel 35ns 44-TSOP2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR256A08BCYS35R.

ODG (Origin Data Global)

Datasheet24 pages8 years ago

Alternate Parts

Price @ 1000
$ 7.741
$ 7.741
Stock
75,879
48,790
48,790
Authorized Distributors
2
4
4
Memory Size
32 kB
32 kB
32 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
8 b
8 b
8 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2009-03-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everspin MR256A08BCYS35R provided by its distributors.

MRAM (Magnetoresistive RAM) Memory IC 256Kb (32K x 8) Parallel 35ns 44-TSOP2
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 35ns 18.41mm 0.007A 8b
NVRAM MRAM Parallel 256K-Bit 3.3V 44-Pin TSOP-II T/R
IC RAM 256KBIT PARALLEL 44TSOP2
Memory Circuit, 32KX8, CMOS, PDSO44

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc