Everlight QTLP610C4TR

Green 3.2 x 1.1 x 2.2 mm 120° Water Clear 10 mcd 2.1 V LED Lamp Surface Mount
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight QTLP610C4TR.

IHS

Datasheet6 pages23 years ago

Future Electronics

X-ON

Inventory History

3 month trend:
-29.05%

CAD Models

Download Everlight QTLP610C4TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm
KingbrightAPB3025ESGC-F01
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
KingbrightAPA1606SGC
Single Color LED, Super Bright Green, Water Clear, 1.2mm

Descriptions

Descriptions of Everlight QTLP610C4TR provided by its distributors.

Green 3.2 x 1.1 x 2.2 mm 120° Water Clear 10 mcd 2.1 V LED Lamp Surface Mount
LED Uni-Color Green 565nm 3-Pin Chip LED T/R
LED SMD Standard R/A GRN/CLR SMD LED
570nm 120¡ã 2.1V 20mA , , SMD , 3mm*2mm*1.1mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION