Everlight MV54154

Single Color LED, High Efficiency Green, Diffused Light Green, T-1 3/4, 4.7mm
$ 0.152

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV54154.

IHS

Datasheet5 pages20 years ago

Jameco

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01

Related Parts

LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Everlight MV54154 provided by its distributors.

Single Color LED, High Efficiency Green, Diffused Light Green, T-1 3/4, 4.7mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED Standard 5mm Yellow/Green Bi Color
HIgh efficiency Green 5MM BULLET 565nm 12mcd Round with Domed Top LED
LED GRN DIFF BULLET T-1 3/4 T/H

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION