| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1091-ND | 6,000 | 1 | Bulk | ||||||||
| Verical | IR928-6C-F | 507 | 493 | |||||||||
| Arrow Electronics | IR928-6C-F | 507 | 493 | |||||||||
| TME | IR928-6C-F | 0 | 1 | 19h | ||||||||
| Avnet | IR928-6C-F | 0 | 3K | 8h |
Download Everlight IR928-6C-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight IR928-6C-F provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: