Everlight IR67-21C/TR8

Fiber Optic Transceivers; IR67-21C/TR8; EVERLIGHT; SMD/SMT; 65 mA; Surface Mount; 2
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR67-21C/TR8.

IHS

Datasheet9 pages10 years ago

LCSC

Inventory History

3 month trend:
+15.60%

CAD Models

Download Everlight IR67-21C/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Led, Red, 630 Nm, 2.1 V, 20 Ma, 650 Mcd Rohs Compliant: Yes
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Everlight IR67-21C/TR8 provided by its distributors.

Fiber Optic Transceivers; IR67-21C/TR8; EVERLIGHT; SMD/SMT; 65 mA; Surface Mount; 2
Infrared (IR) emitter 940nm 1.2V 65mA 1mW/SR @ 20mA 120 ° 2-SMD, J-shaped lead
3.1 x 2.7 mm 120° 940 nm Top View Surface Mount Miniature Infrared LED
Infrared Emitter 940nm 8mW/sr Circular Top Mount 2-Pin Mini-SMD T/R
Top Infrared LED | EMITTER IR 940NM 65MA SMD
Infrared LED, 2.4mm, 1-Element, 940nm
SMD-IR-LED Water-clear 120° PLCC
IR-LED Operating temperature: -40...85 °C Light colour: Infrared Package: Top View / PLCC-2 Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR67-21CTR8