Everlight ELSH-F51O1-0LPNM-AR3R4

LED Uni-Color Orange 3-Pin SMT T/R
$ 2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-F51O1-0LPNM-AR3R4.

IHS

Datasheet46 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-15.14%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, T-1, 3.06mm
LED Uni-Color Amber Automotive 2-Pin SMD T/R
LED Uni-Color Red Orange Automotive 2-Pin SMD T/R
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
LED Uni-Color Amber 624nm 2-Pin SMT T/R
KingbrightAA4040SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm

Descriptions

Descriptions of Everlight ELSH-F51O1-0LPNM-AR3R4 provided by its distributors.

LED Uni-Color Orange 3-Pin SMT T/R
Single Color LED, Orange, 2.4mm
LED SHUEN 1W HI POWER ORN SMD
LED SHUEN ORANGE 615NM SMD
LED,1W,ORANGE,52LM; LED Colour: Orange; LED Mounting: SMD; LED Case Size: -; Forward Current If: -; Forward Voltage: 2.95V; Wavelength Typ: 620nm; Luminous Intensity: -; Viewing Angle: 120°; Lens Shape: Dome; Product Range: -; Automotive Qualification Standard: -; MSL: -; Forward Current @ Test: 350mA; Forward Current If Max: 400mA; Forward Voltage @ Test: 2.95V; Luminous Flux @ Test: 60lm; No. of Pins: 2Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +100°C; Power @ Test: 1W; Power Dissipation Pd: 1W

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION