Osram LA P47F-V2BB-24-1-Z

LED Uni-Color Amber 624nm 2-Pin SMT T/R

Price and Stock

DistributorSKUMinPkg
AvnetQ65110A485709K
11h

Related Parts

KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAA4040SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Amber 4-Pin PLCC T/R

Descriptions

Descriptions of Osram LA P47F-V2BB-24-1-Z provided by its distributors.

LED Uni-Color Amber 624nm 2-Pin SMT T/R
LED POINTLED 617NM AMB REV SMD
POINTLED AMBER ROHS COMPLIANT: YES
SMD LED Dimensions W x D x H: 3.5 x 0.8 x 1.9 mm Dimensions ø x H: 2.1 x 1.9 mm Forward voltage: 1.8...2.4 V Luminous flux: 5.55 lm Luminous intensity: 900...2800 mcd Operating temperature: -40...100 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Orange Package: Round

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA P47F-V2BB-24-1-Z.