Everlight ELSH-F41R1-0LPNM-AR5R6

1W Series Red 3.05 x 4.5 x 2 mm 120° 400 mA 2.4 V Surface Mount High Power LED
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight ELSH-F41R1-0LPNM-AR5R6.

Official Datasheet12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 62lm Chip LED 2-Pin SMD T/R
LED Uni-Color Red 2-Pin SMD T/R
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm
LED Uni-Color Red 645nm 2-Pin SMT T/R

Descriptions

Descriptions of Everlight ELSH-F41R1-0LPNM-AR5R6 provided by its distributors.

1W Series Red 3.05 x 4.5 x 2 mm 120° 400 mA 2.4 V Surface Mount High Power LED
LED Uni-Color Red 3-Pin SMT T/R
EVERLIGHT ELSH-F41R1-0LPNM-AR5R6 LED,1W,RED,45LM
LED,1W,RED,45LM; LED Colour:Red; Viewing Angle:120°; Forward Voltage:2.95V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:630nm; Forward Current @ Test:350mA; Forward Current If Max:400mA; Forward Voltage @ Test:2.95V; Luminous Flux @ Test:52lm; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Power Dissipation Pd:1W; Series:Shuen

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION