Wolfspeed XQERED-00-0000-000000601

LED Uni-Color Red 62lm Chip LED 2-Pin SMD T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQERED-00-0000-000000601.

Farnell

Datasheet39 pages9 years ago

Cree SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm
LED Uni-Color Red Automotive 2-Pin SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
Single Color LED, Super High Intensity Red, Clear, 1.6mm

Descriptions

Descriptions of Wolfspeed XQERED-00-0000-000000601 provided by its distributors.

LED Uni-Color Red 62lm Chip LED 2-Pin SMD T/R
Diode LED; high-power; color: red; wavelength/CCT: 620-630nm; brightness: min. flux N4 - 62lm/350mA 25 C; CRI: no min. CRI; voltage: typ. 2.18V; angle: 110 deg.; size: 1.6x1.6x1.6mm
LED, HB, RED, 3W, 62LM; Product Range:XL; LED, HB, RED, 3W, 62LM; Product Range:XLamp XQ-E Series; LED Color:Red; Wavelength Typ:630nm; Viewing Angle:130°; Luminous Flux @ Test:62lm; Forward Current If Max:1A; Forward Current @ Test:350mA; Forward Voltage @ Test:2.2V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XQERED-00-0000-000000601.