
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | ELD217-TA | 0 | 1 | 3h | ||||||||
| Avnet | ELD217(TA) | 0 | 6K | 16h | ||||||||
| Arrow Electronics | ELD217(TA) | 0 | 6K | |||||||||
| Mouser | 638-ELD217TA | 7,362 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | ELD217(TA) | 10,829 | >1wk |
Download Everlight ELD217(TA) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight ELD217(TA) provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: