Vishay VOD207T

Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOD207T.

Upverter

Datasheet8 pages3 years ago

IHS

Future Electronics

TME

Newark

Inventory History

3 month trend:
-17.30%

CAD Models

Download Vishay VOD207T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVOD213T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
VishayVOD217T
Vishay Phototransistor Output Optocoupler, Dual Channel, Surface Mount, 8-Pin, SOIC
VishayVOD206T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 63 %

Descriptions

Descriptions of Vishay VOD207T provided by its distributors.

Optocoupler with transistor output; VISHAY; VOD207T; 2; 70 V; 8; SOIC
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R
Dual Channel 70 V 4000 Vrms 100% CTR Phototransistor Optocoupler - SOIC-8
Transistor Output Optocoupler, 2-Element, 4000V Isolation
Optocoupler Transistor Output 2-CH SOIC8
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -40...100 °C Package: SOIC-8 Input forward current: 30 mA
OPTOCPLR DUAL SOIC 100-200% CTR; No. of Channels:2; Isolation Voltage:4kV; Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SOIC; No. of Pins:8; Collector Emitter Voltage V(br)ceo:70V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric