
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | EL814-A | 0 | 1 | 15h | ||||||||
| Future Electronics | EL814(A) | 0 | 200 | Box | ||||||||
| Win Source | WS-EL814(A) | 126,000 | 775 | 17h | ||||||||
| UnikeyIC | EL814(A) | 30,000 | 2500 | Tube | 16h | |||||||
| Component Stockers USA | EL814(A) | 1,847 | >1wk |
Download Everlight EL814(A) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Everlight EL814(A) provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: