
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1601-1-ND | 1,007 | 1 | Cut Tape | ||||||||
| Verical | EL357N(C)(TA)-VG | 1,790 | 237 | |||||||||
| TME | EL357NC-TA-VG | 1,790 | 1 | 8h | ||||||||
| Avnet | EL357N(C)(TA)-VG | 0 | 9K | 12h | ||||||||
| Arrow Electronics | EL357N(C)(TA)-VG | 0 | 9K |
Download datasheets and manufacturer documentation for Everlight EL357N(C)(TA)-VG.
Download Everlight EL357N(C)(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Everlight EL357N(C)(TA)-VG provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EL357N(C)(TA)-VG.