Everlight A264B/SUR/S530-A3

Single Color LED, Hyper Red, Diffused Red, T-1, 3mm
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight A264B/SUR/S530-A3.

IHS

Datasheet7 pages20 years ago

TME

Inventory History

3 month trend:
-21.95%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.059
Stock
62,753
144,100
Authorized Distributors
4
3
Illumination Color
Red
Red
Lens Color
-
Red
Case/Package
T
Radial
Number of Pins
2
2
Luminous Intensity
125 mcd
125 mcd
Lens Style
Circular, Colored, Diffused
Circular, Colored, Diffused, Dome
Forward Voltage
2.4 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
624 nm
624 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight A264B/SUR/S530-A3 provided by its distributors.

Single Color LED, Hyper Red, Diffused Red, T-1, 3mm
LED Uni-Color Red 632nm 2-Pin T-1
632nm 60¡ã 2.4V 20mA 2.9mm*2.9mm*7.4mm
Forward Current (If) mA = 20 / Luminous Intensity mcd = 120 / Forward Voltage (Vf) V = 2.4 / Number of LEDs = 1 / Viewing Angle ° = 60 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Red / Peak Wavelength nm = 632

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • A264B/SUR/S530A3
  • A264BSURS530-A3
  • A264BSURS530A3