Everlight 95-21UYC/S530-A3/TR10

Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.9mm
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21UYC/S530-A3/TR10.

IHS

Datasheet10 pages10 years ago

TME

Future Electronics

HQonline

CAD Models

Download Everlight 95-21UYC/S530-A3/TR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.09
$ 0.09
Stock
70,838
12,859,903
12,859,903
Authorized Distributors
3
3
3
Illumination Color
Yellow
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
714 mcd
714 mcd
714 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Colorless, Diffused
Circular, Colorless, Diffused
Forward Voltage
2 V
2.4 V
2.4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
589 nm
589 nm
589 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Everlight 95-21UYC/S530-A3/TR10 provided by its distributors.

Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
Yellow Colorless 2 V 20 mA 714 mcd 589 nm 25° Surface Mount LED Indication
591nm 25¡ã 2V 20mA , SMD,2X2.5MM 2.1mm*2.2mm*2.9mm

Images

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21UYCS530-A3TR10