Everlight 95-21UYC/S530-A2/TR7

Single Color LED, Super Yellow, Water Clear, T-3/4, 1.9mm
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21UYC/S530-A2/TR7.

IHS

Datasheet10 pages10 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.103
Stock
94,785
20,000
Authorized Distributors
3
2
Illumination Color
-
-
Lens Color
-
-
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
-
Luminous Intensity
529 mcd
529 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Clear, Colorless, Diffused
Forward Voltage
2.4 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
-
Viewing Angle
25 °
25 °
Dominant Wavelength
589 nm
589 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Everlight 95-21UYC/S530-A2/TR7 provided by its distributors.

Single Color LED, Super Yellow, Water Clear, T-3/4, 1.9mm
Yellow Colorless 2 V 20 mA 529 mcd 589 nm 25° Surface Mount LED Indication
LED Uni-Color Yellow 591nm 2-Pin SMD
SMD-LED Yellow 529mcd 25° Gull Wing
591nm 25¡ã 2.4V SMD 1.9mm*1.9mm*2.7mm

Images

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21UYCS530-A2TR7
  • 95-21UYCS530A2TR7