Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Everlight 6N136

EVERLIGHT 6N136 Transistor Output Optocoupler, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 6N136.

LCSC

Datasheet13 pages7 years ago

TME

Future Electronics

element14 APAC

Inventory History

3 month trend:
-2.93%

Alternate Parts

Price @ 1000
$ 0.627
$ 1.365
$ 1.365
Stock
123,693
145,301
145,301
Authorized Distributors
6
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
800 ns
800 ns
800 ns
Fall Time
800 ns
800 ns
800 ns
Output Voltage
20 V
15 V
15 V
Output Current
-
-
-
Forward Voltage
-
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Vishay6N135
8-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 7% @ 16mA 5300Vrms 1Mbps 25mA
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Vishay6N139
Vishay Darlington output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
IsocomH11L1
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
IsocomH11L3
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps

Descriptions

Descriptions of Everlight 6N136 provided by its distributors.

EVERLIGHT 6N136 Transistor Output Optocoupler, 1 Channel, DIP, 8 Pins, 25 mA, 5 kV, 19 %
6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION