Broadcom 6N136

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 6N136.

IHS

Datasheet22 pages9 years ago

Avago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.365
$ 0.429
$ 0.429
Stock
91,879
22,692
22,692
Authorized Distributors
4
6
6
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
19 %
19 %
19 %
Rise Time
800 ns
-
-
Fall Time
800 ns
-
-
Output Voltage
15 V
-
-
Output Current
-
-
-
Forward Voltage
1.7 V
1.7 V
1.7 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
Optocoupler Transistor Output, 8Pin1Mbvd; |Vishay 6N136-X001
Lite-On6N135
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
VishaySFH6136
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
ToshibaTLP559(F)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP
ToshibaTLP550F
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine

Descriptions

Descriptions of Broadcom 6N136 provided by its distributors.

Optocoupler, Transistor Output, 1 Channel, DIP, 8 Pins, 25 mA, 2.5 kV, 19 %
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
8-DIP (0.300 7.62mm) 6N136 DC Active Optoisolator Transistor Output 50% @ 16mA 3750Vrms 1MBps 8mA
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM