Everlight 42-21UBC/C430/TR8

Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 42-21UBC/C430/TR8.

IHS

Datasheet9 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-03-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
Single Color LED, Blue, Colorless Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
LED Low-Power Uni-Color Green 572nm 0.19lm 2V Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Everlight 42-21UBC/C430/TR8 provided by its distributors.

Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
LED Uni-Color Blue 428nm 2-Pin Chip LED T/R
LED BLUE CLEAR 1.8MM SMD
CHIP LED BLUE DOME LENS

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42-21UBCC430TR8