Everlight 333-2UYC/S530-A3

Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 333-2UYC/S530-A3.

IHS

Datasheet8 pages9 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Everlight 333-2UYC/S530-A3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED
Single Color LED, Yellow, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Everlight 333-2UYC/S530-A3 provided by its distributors.

Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
LED Single Standard Brilliant Yellow 589nm 25mA 2-Pin T-1 3/4 Bag
LED YELLOW CLEAR 5MM ROUND T/H
Standard LEDs - Through Hole Super Yellow

Images

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 333-2UYC/S530A3
  • 333-2UYCS530-A3