Everlight 1383SURD/S530-A3

Single Color LED, Hyper Red, Diffused Red, T-1 3/4, 5mm
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 1383SURD/S530-A3.

IHS

Datasheet6 pages20 years ago

TME

Inventory History

3 month trend:
-53.76%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.076
Stock
15,900
2,877
Authorized Distributors
3
4
Illumination Color
-
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
250 mcd
250 mcd
Lens Style
Circular, Colored, Diffused
Circular, Colored, Diffused, Dome
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
624 nm
624 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Everlight 1383SURD/S530-A3 provided by its distributors.

Single Color LED, Hyper Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Hyper Red 632nm 2-Pin T-1 3/4 T/R
LED Standard LED Red 624nm 25mA 2-Pin Radial Leaded Bag
LED Diffuse Red 500mcd 35° 5mm
LED RED DIFFUSED 5MM ROUND T/H
Forward Current (If) mA = 20 / Luminous Intensity mcd = 250 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Red Diffused / Viewing Angle ° = 40 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Orange-Red / Peak Wavelength nm = 632

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1383SURD/S530A3
  • 1383SURDS530-A3
  • 1383SURDS530A3