Everett Charles P2664G-1C1S

Contact, Connector, Test, Spring Probe
$ 20.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everett Charles P2664G-1C1S.

Newark

Datasheet1 page13 years ago

Related Parts

MuellerBU-34C
Conn Alligator Clip SKT 1 POS Crimp/Solder ST Cable Mount 1 Port
MuellerBU-34
Mueller BU-34 Micro Alligator Clip 5.60mm Clamp Steel 27.80mm Length
MuellerBU-30
Mueller BU-30 Mini Alligator Clip Steel 4.80mm Range 27.69mm Length
Pomona Electronics4543-2
Pomona 4543-2 Double Pin Tip Jack, 5 A, Brass, Gold Plated, Red, 4543 Series
Pomona Electronics3542-3
Pomona 3542-3 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Orange, 3542 Series
Pomona Electronics3542-4
Pomona 3542-4 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Yellow, 3542 Series

Descriptions

Descriptions of Everett Charles P2664G-1C1S provided by its distributors.

Contact, Connector, Test, Spring Probe
Test Spring Probe, Pcb; Connector Type:4Mm Banana Socket; Centerline Spacing:2.54Mm; Connector Tip Style:Point; Current Rating:5A; Overall Length:22.73Mm; Spring Force Initial:2Oz; Spring Force Working Travel:3.6Oz Rohs Compliant: Yes |Everett Charles Tech P2664G-1C1S

Manufacturer Aliases

Everett Charles has several brands around the world that distributors may use as alternate names. Everett Charles may also be known as the following names:

  • EVERETT CHARLES TECH
  • EVERETT CHARLES TECHNOLOGIES
  • EVERETT CHARLES TECHNOLOGIES INC
  • EVERETT-CHARLES TECHNOLOGY
  • EVERETT CHARLES TECHNOLOGIES (ECT)

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2664G-1C1S.
  • P2664G1C1S