Ettinger 14.86.313

MOUNTING BRACKETS, M3-10X11X7.2-NI; Enclosure Material: Steel; External Height - Metric: 11mm; External Width -...
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 14.86.313. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 14.86.313.

element14 APAC

Datasheet1 page18 years ago

Supply Chain

Country of OriginSwitzerland
Introduction Date2017-06-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Keystone634
BRACKET, MOUNTING, BRASS, NICKEL, 0.032 IN., 6-32, 0.375 IN., 0.375 IN.
Keystone633
BRACKET, MOUNTING, BRASS, NICKEL, 0.032 IN., 0.375 IN., 0.375 IN., 0.281 IN.
Keystone618
BRACKET, MOUNTING, BRASS, TIN, 0.05 IN., 0.628 IN., 0.628 IN., 0.375 IN.

Descriptions

Descriptions of Ettinger 14.86.313 provided by its distributors.

MOUNTING BRACKETS, M3-10X11X7.2-NI; Enclosure Material:Steel; External Height - Metric:11mm; External Width - Metric:10mm; For Use With:PCBs; External Height - Imperial:0.433"; External Width - Imperial:0.39"; Product Ra
Mounting Bracket, Steel, Enclosures; Enclosure Material:steel; External Height - Metric:11Mm; External Width - Metric:7Mm; For Use With:enclosures; External Height - Imperial:0.433"; External Width - Imperial:0.28"; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)