Ettinger 06.84.356

Spacer, 35/M4/1.8P
Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 Exchange06.84.356Contact
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 06.84.356.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2019-12-20

Related Parts

Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2201
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Ettinger 06.84.356 provided by its distributors.

SPACER, 35/M4/1.8P
SPACER, 35/M4/1.8P; PCB Support Type: Studded Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 35mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; External Diameter: 6mm; External Length / Height: 35mm; Overall Length: 35mm; Thread Size - Metric: M4

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)