Ettinger 06.53.126

Spacer, 12/M3/1.8-PA
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 06.53.126. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 06.53.126.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone2208
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .250, ALUM/CLEAR IRIDITE
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2201
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .250, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Ettinger 06.53.126 provided by its distributors.

SPACER, 12/M3/1.8-PA
SPACER, 12/M3/1.8-PA; PCB Support Type: Studded Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 12mm; External Width: 4mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Bore Diameter Nom: 4mm; Bore Size: 3mm; External Diameter: 6mm; External Length / Height: 12mm; Overall Length: 12mm; Thread Size - Metric: M3

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)