Ettinger 05.53.073

Spacer, 3/6X7.0-NI
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.53.073. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.53.073.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1560B
ROUND STANDOFF #6-32 BRASS 1/8" / Round Standoff Threaded #6-32 Brass 0.125" (3.18mm) 1/8"
Keystone1621-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
Keystone1450A
Standoffs & Spacers .250 x .250 4-40 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Ettinger 05.53.073 provided by its distributors.

SPACER, 3/6X7.0-NI
SPACER, 3/6X7.0-NI; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 6mm; Inner Diameter: 3.2mm; Overall Length: 7mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; External Diameter: 6mm; External Length / Height: 7mm; Thread Size - Metric: M3

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)