Ettinger 05.20.210

Spacer, M2.5/D2.5-10
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.20.210. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.20.210.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone24393
STANDOFF, 5MM HEX, FEMALE, THREADED M3, LENGTH 10MM, BRASS/NICKEL
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1957
Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff

Descriptions

Descriptions of Ettinger 05.20.210 provided by its distributors.

SPACER, M2.5/D2.5-10
SPACER, M2.5/D2.5-10; Standoff Material: Steel; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 10mm; Product Range: 05.20 Series; Overall Length: 17mm; External Width: 5mm; SVHC: No SVHC (15-Jan-2018); Body Plating: Zinc; External Diameter: 5mm; External Length / Height: 10mm; Thread Length: 7mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)