Ettinger 05.14.503

Spacer, M4, 50Mm Length Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.14.503. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.14.503.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1646
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1645
STANDOFF, 1/4 HEX, M-F, THREADED 6-32, LENGTH 1.50, BRASS/NICKEL, 1600 SERIES
Keystone7214
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Ettinger 05.14.503 provided by its distributors.

Spacer, M4, 50Mm Length Rohs Compliant: Yes
SPACER, M4, 50MM LENGTH; Standoff Material: Brass; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 50mm; Product Range: 05.14 Series; Overall Length: 58mm; External Width: 7mm; SVHC: No SVHC (15-Jan-2018); Accessory Type: Spacer; Body Plating: Nickel; Bore Diameter Nom: 4.3mm; External Diameter: 7mm; External Length / Height: 50mm; Fastener Material: Brass; Fastener Plating: Nickel; For Use With: PCBs; Material: Brass; Screw Material: Brass; Stem Length: 8mm; Thread Length: 8mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)