Ettinger 05.14.253

Spacer, M4, 25Mm Length Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.14.253. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.14.253.

element14 APAC

Datasheet1 page19 years ago

Supply Chain

Introduction Date2018-12-12

Related Parts

Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone1954
Brass 6 - 32 Thread .750 inch Long Male / Female Hex Standoff
Keystone1946
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Ettinger 05.14.253 provided by its distributors.

Spacer, M4, 25Mm Length Rohs Compliant: Yes
SPACER, M4, 25MM LENGTH; Standoff Material: Brass; Thread Size - Metric: M4; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 25mm; Product Range: 05.14 Series; Overall Length: 33mm; External Width: 7mm; SVHC: No SVHC (15-Jan-2018); Accessory Type: Spacer; Body Plating: Nickel; Bore Diameter Nom: 4.3mm; External Diameter: 7mm; External Length / Height: 25mm; Fastener Material: Brass; Fastener Plating: Nickel; For Use With: PCBs; Material: Brass; Screw Material: Brass; Stem Length: 8mm; Thread Length: 8mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)