Ettinger 05.12.173

SPACER, M2.5X17-NI; Standoff Material: Brass; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.12.173. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.12.173.

Newark

Datasheet1 page12 years ago
Datasheet1 page19 years ago

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS
Keystone1957
Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff

Descriptions

Descriptions of Ettinger 05.12.173 provided by its distributors.

SPACER, M2.5X17-NI; Standoff Material:Brass; Thread Size - Metric:M2.5; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:17mm; Product Range:05.12 Series; Overall Length:23mm; External Width:4mm; SVHC

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)