Ettinger 05.12.103

Spcr Hex Fm L10 M2.5 H4 Ms Ni
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 05.12.103. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ettinger 05.12.103.

element14 APAC

Datasheet1 page19 years ago

Related Parts

Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone1451B
Standoffs & Spacers .250 X .375 6-32 THREADED HEX STANDOFF BRASS
Keystone1474B
Standoffs & Spacers .250 X .375 8-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Ettinger 05.12.103 provided by its distributors.

SPCR HEX FM L10 M2.5 H4 MS NI
SPACER, M2.5X10-NI; Standoff Material: Brass; Thread Size - Metric: M2.5; Thread Size - Imperial: -; Standoff Type: Hex Male-Female; Body Length: 10mm; Product Range: 05.12 Series; Overall Length: 16mm; External Width: 4mm; SVHC: No SVHC (15-Jan-2018); Accessory Type: Spacer; Base Height: 10mm; Body Plating: Nickel; External Diameter: 4mm; Fastener Material: Brass; Fastener Plating: Nickel; For Use With: PCBs; Material: Brass; Screw Material: Brass; Stem Length: 6mm; Thread Length: 6mm

Manufacturer Aliases

Ettinger has several brands around the world that distributors may use as alternate names. Ettinger may also be known as the following names:

  • ETTINGER GMBH
  • ETTINGER (MC)